Part Details for JANSP2N2222A by Microchip Technology Inc
Results Overview of JANSP2N2222A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSP2N2222A Information
JANSP2N2222A by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSP2N2222A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5816
|
Newark | 40V 800Ma 500Mw Rh Small-Signal Bjt Tht To-18 Rohs Compliant: Yes |Microchip JANSP2N2222A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.9800 / $98.5300 | Buy Now |
DISTI #
150-JANSP2N2222A-ND
|
DigiKey | TRANS NPN 50V 0.8A TO-18 Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.5306 | Buy Now |
DISTI #
JANSP2N2222A
|
Avnet Americas | Transistor GP BJT NPN 50V 0.8A 3-Pin TO-18 - Bulk (Alt: JANSP2N2222A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$82.3968 / $87.9750 | Buy Now |
DISTI #
579-JANSP2N2222A
|
Mouser Electronics | Bipolar Transistors - BJT 40V 800mA 500mW RH Small-Signal BJT THT RoHS: Not Compliant | 0 |
|
$98.5300 | Order Now |
DISTI #
JANSP2N2222A
|
Microchip Technology Inc | RH Small-Signal BJT _ TO-18, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$86.2200 / $230.0900 | Buy Now |
|
NAC | RH Small-Signal BJT, TO-18 RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$85.8300 / $100.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$86.2200 / $230.0900 | Buy Now |
Part Details for JANSP2N2222A
JANSP2N2222A CAD Models
JANSP2N2222A Part Data Attributes
|
JANSP2N2222A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSP2N2222A
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/255 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JANSP2N2222A
This table gives cross-reference parts and alternative options found for JANSP2N2222A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSP2N2222A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANSP2N2222A | MACOM | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN | JANSP2N2222A vs JANSP2N2222A |
JANSP2N2222A | VPT Components | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN | JANSP2N2222A vs JANSP2N2222A |
JANSP2N2222A | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN | JANSP2N2222A vs JANSP2N2222A |
JANSP2N2222A | Cobham PLC | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN | JANSP2N2222A vs JANSP2N2222A |
JANSP2N2222A Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the JANSP2N2222A is -55°C to 150°C.
-
Yes, the JANSP2N2222A is suitable for high-frequency applications up to 100 MHz due to its low transition frequency (fT) of 250 MHz.
-
The recommended mounting method for the JANSP2N2222A is through-hole mounting, but it can also be surface-mounted using a suitable land pattern.
-
Yes, the JANSP2N2222A can be used in switching power supplies due to its high switching speed and low saturation voltage.
-
Yes, the JANSP2N2222A is a radiation-hardened device, making it suitable for use in aerospace and defense applications.