Part Details for JANSP2N2221AUBC/TR by Microchip Technology Inc
Results Overview of JANSP2N2221AUBC/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSP2N2221AUBC/TR Information
JANSP2N2221AUBC/TR by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSP2N2221AUBC/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5815
|
Newark | 50V 800Ma 650Mw 3 Pin Cer Rh Small-Signal Bjt Tr Ub Rohs Compliant: Yes |Microchip JANSP2N2221AUBC/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$207.1300 / $231.9800 | Buy Now |
DISTI #
150-JANSP2N2221AUBC/TR-ND
|
DigiKey | TRANS NPN 50V 0.8A UBC Min Qty: 50 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$231.9800 | Buy Now |
DISTI #
JANSP2N2221AUBC/TR
|
Avnet Americas | Transistor GP BJT NPN 50V 0.8A 3-Pin CSMD T/R - Tape and Reel (Alt: JANSP2N2221AUBC/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$193.9872 / $207.1250 | Buy Now |
DISTI #
579-JNSP2N2221AUBCTR
|
Mouser Electronics | Bipolar Transistors - BJT 50V 800mA 650mW 3 Pin CER RH Small-Signal BJT TR RoHS: Not Compliant | 0 |
|
$231.9800 | Order Now |
DISTI #
JANSP2N2221AUBC/TR
|
Microchip Technology Inc | RH Small-Signal BJT _ UB, Projected EOL: 2049-02-06 COO: United States of America ECCN: 9A604.x Lead time: 35 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$209.3900 / $573.5800 | Buy Now |
|
NAC | RH Small-Signal BJT, UB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$202.0700 / $236.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$209.3900 / $573.5800 | Buy Now |
Part Details for JANSP2N2221AUBC/TR
JANSP2N2221AUBC/TR CAD Models
JANSP2N2221AUBC/TR Part Data Attributes
|
JANSP2N2221AUBC/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSP2N2221AUBC/TR
Microchip Technology Inc
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Microchip |