Part Details for JANSP2N2219A by Microchip Technology Inc
Results Overview of JANSP2N2219A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSP2N2219A Information
JANSP2N2219A by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSP2N2219A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5808
|
Newark | 30V 800Ma 800Mw Npn Rh Small-Signal Bjt Tht To-39 Rohs Compliant: Yes |Microchip JANSP2N2219A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.3500 / $114.6300 | Buy Now |
DISTI #
150-JANSP2N2219A-ND
|
DigiKey | TRANS NPN 50V 0.8A TO39 Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.6304 | Buy Now |
DISTI #
JANSP2N2219A
|
Avnet Americas | Trans GP BJT NPN 50V 800mA 3-Pin TO-39 T/R - Bulk (Alt: JANSP2N2219A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$96.5365 / $103.0869 | Buy Now |
DISTI #
579-JANSP2N2219A
|
Mouser Electronics | Bipolar Transistors - BJT 30V 800mA 800mW NPN RH Small-Signal BJT THT RoHS: Not Compliant | 0 |
|
$114.6300 | Order Now |
DISTI #
JANSP2N2219A
|
Microchip Technology Inc | RH Small-Signal BJT _ TO-39, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$100.3000 / $267.6800 | Buy Now |
|
NAC | RH Small-Signal BJT, TO-39 RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$99.8500 / $116.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$100.3000 / $267.6800 | Buy Now |