Part Details for JANSM2N3500L by Microchip Technology Inc
Results Overview of JANSM2N3500L by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSM2N3500L Information
JANSM2N3500L by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSM2N3500L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5778
|
Newark | Rh Small-Signal Bjt To-5 Rohs Compliant: Yes |Microchip JANSM2N3500L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.1300 / $41.5800 | Buy Now |
DISTI #
150-JANSM2N3500L-ND
|
DigiKey | TRANS NPN 150V 0.3A TO-5AA Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.5800 | Buy Now |
DISTI #
JANSM2N3500L
|
Avnet Americas | Trans GP BJT NPN 150V 300mA 3-Pin TO-5 T/R - Bulk (Alt: JANSM2N3500L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$34.7712 / $37.1250 | Buy Now |
DISTI #
579-JANSM2N3500L
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT RoHS: Compliant | 0 |
|
$41.5800 | Order Now |
DISTI #
JANSM2N3500L
|
Microchip Technology Inc | RH Small-Signal BJT _ TO-5, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.3800 / $74.2500 | Buy Now |
|
NAC | RH Small-Signal BJT, TO-5 RoHS: Compliant Min Qty: 8 Package Multiple: 1 | 0 |
|
$36.2200 / $42.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$36.3800 / $74.2500 | Buy Now |
Part Details for JANSM2N3500L
JANSM2N3500L CAD Models
JANSM2N3500L Part Data Attributes
|
JANSM2N3500L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSM2N3500L
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 29 Weeks |