Part Details for JANSM2N2907AUBC by Microchip Technology Inc
Results Overview of JANSM2N2907AUBC by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSM2N2907AUBC Information
JANSM2N2907AUBC by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSM2N2907AUBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4144
|
Newark | 60V 600Ma 500Mw Pnp 3 Pin Cer Rh Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANSM2N2907AUBC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$273.1400 / $305.9100 | Buy Now |
DISTI #
150-JANSM2N2907AUBC-ND
|
DigiKey | TRANS PNP 60V 0.6A UBC Min Qty: 50 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$305.9118 | Buy Now |
DISTI #
JANSM2N2907AUBC
|
Avnet Americas | Transistor GP BJT PNP 60V 0.6A 3-Pin CSMD - Bulk (Alt: JANSM2N2907AUBC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$255.8208 / $273.1375 | Buy Now |
DISTI #
579-JANSM2N2907AUBC
|
Mouser Electronics | Bipolar Transistors - BJT 60V 600mA 500mW PNP 3 Pin CER RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$305.9100 | Order Now |
DISTI #
JANSM2N2907AUBC
|
Microchip Technology Inc | RH Small-Signal BJT _ UB, Projected EOL: 2049-02-05 COO: United States of America ECCN: 9A604.x Lead time: 35 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$273.3100 / $781.5900 | Buy Now |
|
NAC | RH Small-Signal BJT, UB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$266.4800 / $312.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$273.3100 / $781.5900 | Buy Now |
Part Details for JANSM2N2907AUBC
JANSM2N2907AUBC CAD Models
JANSM2N2907AUBC Part Data Attributes
|
JANSM2N2907AUBC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSM2N2907AUBC
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/291 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for JANSM2N2907AUBC
This table gives cross-reference parts and alternative options found for JANSM2N2907AUBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSM2N2907AUBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANSM2N2907AUA | Microchip Technology Inc | $171.9456 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | JANSM2N2907AUBC vs JANSM2N2907AUA |
JANSM2N2907AUA | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC PACKAGE-4 | JANSM2N2907AUBC vs JANSM2N2907AUA |
JANSM2N2907AUBC | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC PACKAGE-4 | JANSM2N2907AUBC vs JANSM2N2907AUBC |
JANSM2N2907AL | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN | JANSM2N2907AUBC vs JANSM2N2907AL |