Part Details for JANSM2N2907AUA/TR by Microchip Technology Inc
Results Overview of JANSM2N2907AUA/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSM2N2907AUA/TR Information
JANSM2N2907AUA/TR by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSM2N2907AUA/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2733
|
Newark | 60V 600Ma 500Mw Pnp Rh Small-Signal Bjt Smt Tr Ua Rohs Compliant: Yes |Microchip JANSM2N2907AUA/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.2900 / $156.0000 | Buy Now |
DISTI #
150-JANSM2N2907AUA/TR-ND
|
DigiKey | TRANS PNP 60V 0.6A UA Min Qty: 50 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$156.0008 | Buy Now |
DISTI #
JANSM2N2907AUA/TR
|
Avnet Americas | Trans GP BJT PNP 60V 600mA 4-Pin SMD T/R - Tape and Reel (Alt: JANSM2N2907AUA/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-NSM2N2907AUA/TR
|
Mouser Electronics | Bipolar Transistors - BJT 60V 600mA 500mW PNP RH Small-Signal BJT SMT TR RoHS: Not Compliant | 0 |
|
$156.0000 | Order Now |
DISTI #
JANSM2N2907AUA/TR
|
Microchip Technology Inc | RH Small-Signal BJT _ UA, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$140.8100 / $385.7200 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$135.8900 / $159.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$140.8100 / $385.7200 | Buy Now |
Part Details for JANSM2N2907AUA/TR
JANSM2N2907AUA/TR CAD Models
JANSM2N2907AUA/TR Part Data Attributes
|
JANSM2N2907AUA/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSM2N2907AUA/TR
Microchip Technology Inc
Small Signal Bipolar Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.40 | |
Factory Lead Time | 29 Weeks | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-CDSO-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.5 W | |
Power Dissipation-Max (Abs) | 0.5 W | |
Reference Standard | MIL-PRF-19500; RH - 3K Rad(Si) | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns | |
VCEsat-Max | 1.6 V |