Part Details for JANSL2N5154U3 by Microsemi Corporation
Results Overview of JANSL2N5154U3 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSL2N5154U3 Information
JANSL2N5154U3 by Microsemi Corporation is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSL2N5154U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 1091 |
|
RFQ |
Part Details for JANSL2N5154U3
JANSL2N5154U3 CAD Models
JANSL2N5154U3 Part Data Attributes
Alternate Parts for JANSL2N5154U3
This table gives cross-reference parts and alternative options found for JANSL2N5154U3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSL2N5154U3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANSM2N5154U3 | Microchip Technology Inc | $253.8027 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | JANSL2N5154U3 vs JANSM2N5154U3 |
JANSP2N5154U3 | Microchip Technology Inc | $253.8027 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | JANSL2N5154U3 vs JANSP2N5154U3 |
JANSL2N5154U3 | Microchip Technology Inc | $256.2409 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | JANSL2N5154U3 vs JANSL2N5154U3 |
JANSF2N5154U3 | Microchip Technology Inc | $270.5172 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | JANSL2N5154U3 vs JANSF2N5154U3 |
JANTX2N5154U3 | VPT Components | Check for Price | Small Signal Bipolar Transistor, | JANSL2N5154U3 vs JANTX2N5154U3 |
2N5154U3 | MACOM | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, | JANSL2N5154U3 vs 2N5154U3 |
JAN2N5154U3 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 2A I(C), NPN, | JANSL2N5154U3 vs JAN2N5154U3 |
JANSR2N5154U3 | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | JANSL2N5154U3 vs JANSR2N5154U3 |
JANSR2N5154U3 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, | JANSL2N5154U3 vs JANSR2N5154U3 |