Part Details for JANSL2N3810L by Microchip Technology Inc
Results Overview of JANSL2N3810L by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSL2N3810L Information
JANSL2N3810L by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSL2N3810L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5722
|
Newark | 60V 50Ma 350Mw Long-Lead Dual Rh Small-Signal Bjt Tht To-78 Rohs Compliant: Yes |Microchip JANSL2N3810L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$177.6500 / $198.9700 | Buy Now |
DISTI #
150-JANSL2N3810L-ND
|
DigiKey | TRANS 2PNP 60V 50MA TO-78-6 Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$198.9708 | Buy Now |
DISTI #
JANSL2N3810L
|
Avnet Americas | Trans GP BJT PNP 60V 50mA 6-Pin TO-78 T/R - Bulk (Alt: JANSL2N3810L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$166.3872 / $177.6500 | Buy Now |
DISTI #
579-JANSL2N3810L
|
Mouser Electronics | Bipolar Transistors - BJT 60V 50mA 350mW Long-Lead Dual RH Small-Signal BJT THT RoHS: Not Compliant | 0 |
|
$198.9700 | Order Now |
DISTI #
JANSL2N3810L
|
Microchip Technology Inc | Dual RH Small-Signal BJT _ TO-78, Projected EOL: 2049-02-05 - Contact for Pricing COO: United States of America ECCN: EAR99 Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$179.5900 / $491.9500 | Buy Now |
|
NAC | Dual RH Small-Signal BJT, TO-78 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$173.3200 / $203.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$179.5900 / $491.9500 | Buy Now |
Part Details for JANSL2N3810L
JANSL2N3810L CAD Models
JANSL2N3810L Part Data Attributes
|
JANSL2N3810L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSL2N3810L
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 29 Weeks | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 60 V | |
DC Current Gain-Min (hFE) | 125 | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | O-MBCY-W6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.35 W | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500; RH - 50K Rad(Si) | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.25 V |