Part Details for JANSL2N3635L by Microchip Technology Inc
Results Overview of JANSL2N3635L by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSL2N3635L Information
JANSL2N3635L by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSL2N3635L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2722
|
Newark | Rh Small-Signal Bjt To-5 Rohs Compliant: Yes |Microchip JANSL2N3635L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.9300 / $123.1200 | Buy Now |
DISTI #
JANSL2N3635L-ND
|
DigiKey | TRANS PNP 140V 1A TO-5AA Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.1204 | Buy Now |
DISTI #
JANSL2N3635L
|
Avnet Americas | Trans GP BJT PNP 140V 1A 3-Pin TO-5 Tray - Bulk (Alt: JANSL2N3635L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$102.9504 / $109.9250 | Buy Now |
DISTI #
579-JANSL2N3635L
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$123.1200 | Order Now |
DISTI #
JANSL2N3635L
|
Microchip Technology Inc | RH Small-Signal BJT _ TO-5, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$107.7300 / $287.5000 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$107.2400 / $125.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$107.7300 / $287.5000 | Buy Now |
Part Details for JANSL2N3635L
JANSL2N3635L CAD Models
JANSL2N3635L Part Data Attributes
|
JANSL2N3635L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSL2N3635L
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 29 Weeks |
Alternate Parts for JANSL2N3635L
This table gives cross-reference parts and alternative options found for JANSL2N3635L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSL2N3635L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANSL2N3635 | Microchip Technology Inc | $143.0226 | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD | JANSL2N3635L vs JANSL2N3635 |
JANSL2N3635UB | Microchip Technology Inc | $162.4024 | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon | JANSL2N3635L vs JANSL2N3635UB |
JANSL2N3635L | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, TO-5, TO-5, 3 PIN | JANSL2N3635L vs JANSL2N3635L |