Part Details for JANSL2N2907AUBC/TR by Microchip Technology Inc
Results Overview of JANSL2N2907AUBC/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSL2N2907AUBC/TR Information
JANSL2N2907AUBC/TR by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSL2N2907AUBC/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4134
|
Newark | 60V 600Ma 500Mw Pnp 3 Pin Cer Rh Small-Signal Bjt Tr Ub Rohs Compliant: Yes |Microchip JANSL2N2907AUBC/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$273.2800 / $306.0700 | Buy Now |
DISTI #
150-JANSL2N2907AUBC/TR-ND
|
DigiKey | TRANS PNP 60V 0.6A UBC Min Qty: 50 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$306.0702 | Buy Now |
DISTI #
JANSL2N2907AUBC/TR
|
Avnet Americas | Transistor GP BJT PNP 60V 0.6A 3-Pin CSMD T/R - Tape and Reel (Alt: JANSL2N2907AUBC/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$255.9456 / $273.2750 | Buy Now |
DISTI #
579-JNSL2N2907AUBCTR
|
Mouser Electronics | Bipolar Transistors - BJT 60V 600mA 500mW PNP 3 Pin CER RH Small-Signal BJT TR RoHS: Not Compliant | 0 |
|
$306.0700 | Order Now |
DISTI #
JANSL2N2907AUBC/TR
|
Microchip Technology Inc | RH Small-Signal BJT _ UB, Projected EOL: 2049-02-06 COO: United States of America ECCN: 9A604.x Lead time: 35 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$273.4500 / $781.9900 | Buy Now |
|
NAC | RH Small-Signal BJT, UB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$266.6100 / $312.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$273.4500 / $781.9900 | Buy Now |