Part Details for JANSL2N2369AUBC by Microchip Technology Inc
Results Overview of JANSL2N2369AUBC by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSL2N2369AUBC Information
JANSL2N2369AUBC by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSL2N2369AUBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5692
|
Newark | 20V 200Ma 680Mw 3 Pin Cer Rh Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANSL2N2369AUBC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$225.5000 / $252.5600 | Buy Now |
DISTI #
150-JANSL2N2369AUBC-ND
|
DigiKey | RH SMALL-SIGNAL BJT Min Qty: 50 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$252.5600 | Buy Now |
DISTI #
JANSL2N2369AUBC
|
Avnet Americas | Transistor GP BJT NPN 15V 0.1A 3-Pin CSMD - Bulk (Alt: JANSL2N2369AUBC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$211.2000 / $225.5000 | Buy Now |
DISTI #
579-JANSL2N2369AUBC
|
Mouser Electronics | Bipolar Transistors - BJT 20V 200mA 680mW 3 Pin CER RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$252.5600 | Order Now |
DISTI #
JANSL2N2369AUBC
|
Microchip Technology Inc | RH Small-Signal BJT _ UB, Projected EOL: 2049-02-05 COO: United States of America ECCN: 9A604.x Lead time: 30 Weeks, 0 Days |
0 Alternates Available |
|
$252.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$227.9700 / $624.4600 | Buy Now |
|
NAC | RH Small-Signal BJT, UB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$220.0000 / $257.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$227.9700 / $624.4600 | Buy Now |
Part Details for JANSL2N2369AUBC
JANSL2N2369AUBC CAD Models
JANSL2N2369AUBC Part Data Attributes
|
JANSL2N2369AUBC
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANSL2N2369AUBC
Microchip Technology Inc
|
Samacsys Manufacturer | Microchip |