Part Details for JANSH2N2369AUB/TR by Microchip Technology Inc
Results Overview of JANSH2N2369AUB/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSH2N2369AUB/TR Information
JANSH2N2369AUB/TR by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSH2N2369AUB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4125
|
Newark | 20V 200Ma 680Mw 3 Pin Cer Rh Small-Signal Bjt Tr Ub Rohs Compliant: Yes |Microchip JANSH2N2369AUB/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$319.5400 / $357.8800 | Buy Now |
DISTI #
150-JANSH2N2369AUB/TR-ND
|
DigiKey | RH SMALL-SIGNAL BJT Min Qty: 50 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$357.8820 | Buy Now |
DISTI #
JANSH2N2369AUB/TR
|
Avnet Americas | Transistor GP BJT NPN 15V 0.1A 3-Pin CSMD T/R - Tape and Reel (Alt: JANSH2N2369AUB/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$299.2704 / $319.5375 | Buy Now |
DISTI #
579-JANSH2N2369AUBTR
|
Mouser Electronics | Bipolar Transistors - BJT 20V 200mA 680mW 3 Pin CER RH Small-Signal BJT TR RoHS: Not Compliant | 0 |
|
$357.8800 | Order Now |
DISTI #
JANSH2N2369AUB/TR
|
Microchip Technology Inc | RH Small-Signal BJT _ UB, Projected EOL: 2049-02-05 COO: United States of America ECCN: 9A515.e Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
$357.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$319.7400 / $914.3700 | Buy Now |
|
NAC | RH Small-Signal BJT, UB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$311.7400 / $365.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$319.7400 / $914.3700 | Buy Now |
Part Details for JANSH2N2369AUB/TR
JANSH2N2369AUB/TR CAD Models
JANSH2N2369AUB/TR Part Data Attributes
|
JANSH2N2369AUB/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSH2N2369AUB/TR
Microchip Technology Inc
Power Bipolar Transistor, 20V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 29 Weeks | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-XDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.4 W | |
Power Dissipation-Max (Abs) | 1.4 W | |
Reference Standard | MIL-PRF-19500; RH - 1M Rad(Si) | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 18 ns | |
Turn-on Time-Max (ton) | 12 ns | |
VCEsat-Max | 0.45 V |