Part Details for JANSG2N2221AUBC by Microchip Technology Inc
Results Overview of JANSG2N2221AUBC by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSG2N2221AUBC Information
JANSG2N2221AUBC by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSG2N2221AUBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4112
|
Newark | 50V 800Ma 650Mw 3 Pin Cer Rh Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANSG2N2221AUBC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$246.5300 / $276.1100 | Buy Now |
DISTI #
150-JANSG2N2221AUBC-ND
|
DigiKey | TRANS NPN 50V 0.8A UBC Min Qty: 50 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$276.1120 | Buy Now |
DISTI #
JANSG2N2221AUBC
|
Avnet Americas | Transistor GP BJT NPN 50V 0.8A 3-Pin CSMD - Bulk (Alt: JANSG2N2221AUBC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$230.8896 / $246.5250 | Buy Now |
DISTI #
579-JANSG2N2221AUBC
|
Mouser Electronics | Bipolar Transistors - BJT 50V 800mA 650mW 3 Pin CER RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$276.1100 | Order Now |
DISTI #
JANSG2N2221AUBC
|
Microchip Technology Inc | RH Small-Signal BJT _ UB, Projected EOL: 2049-02-05 - Contact for Pricing COO: United States of America ECCN: 9A604.x Lead time: 35 Weeks, 0 Days |
0 Alternates Available |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$249.2200 / $682.6800 | Buy Now |
|
NAC | RH Small-Signal BJT, UB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$240.5100 / $281.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$249.2200 / $682.6800 | Buy Now |
Part Details for JANSG2N2221AUBC
JANSG2N2221AUBC CAD Models
JANSG2N2221AUBC Part Data Attributes
|
JANSG2N2221AUBC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSG2N2221AUBC
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/255 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JANSG2N2221AUBC
This table gives cross-reference parts and alternative options found for JANSG2N2221AUBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSG2N2221AUBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANSG2N2221AUBC | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 | JANSG2N2221AUBC vs JANSG2N2221AUBC |