Part Details for JANSF2N7550U2 by Infineon Technologies AG
Results Overview of JANSF2N7550U2 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSF2N7550U2 Information
JANSF2N7550U2 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JANSF2N7550U2
JANSF2N7550U2 CAD Models
JANSF2N7550U2 Part Data Attributes
|
JANSF2N7550U2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
JANSF2N7550U2
Infineon Technologies AG
Power Field-Effect Transistor, 47A I(D), 100V, 0.049ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, SMD-2, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 47 A | |
Drain-source On Resistance-Max | 0.049 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-CBCC-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Pulsed Drain Current-Max (IDM) | 188 A | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500; RH - 300K Rad(Si) | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANSF2N7550U2
This table gives cross-reference parts and alternative options found for JANSF2N7550U2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSF2N7550U2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANSF2N7550U2 | International Rectifier | Check for Price | Power Field-Effect Transistor, 47A I(D), 100V, 0.049ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, SMD-2, 3 PIN | JANSF2N7550U2 vs JANSF2N7550U2 |