Part Details for JANSF2N7432U by Infineon Technologies AG
Results Overview of JANSF2N7432U by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSF2N7432U Information
JANSF2N7432U by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSF2N7432U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANSF2N7432U
|
Avnet Americas | Transistor MOSFET N-Channel 100V 51A 3-Pin SMD-2 - Bulk (Alt: JANSF2N7432U) Min Qty: 25 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JANSF2N7432U
JANSF2N7432U CAD Models
JANSF2N7432U Part Data Attributes
|
JANSF2N7432U
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
JANSF2N7432U
Infineon Technologies AG
Power Field-Effect Transistor, 51A I(D), 100V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD-2, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMD-2, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 51 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-CBCC-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 204 A | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/664 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANSF2N7432U
This table gives cross-reference parts and alternative options found for JANSF2N7432U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSF2N7432U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRHNA3160 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 51A I(D), 100V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD-2, 3 PIN | JANSF2N7432U vs IRHNA3160 |