Part Details for JANSF2N7432 by Infineon Technologies AG
Results Overview of JANSF2N7432 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSF2N7432 Information
JANSF2N7432 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSF2N7432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANSF2N7432
|
Avnet Americas | Transistor MOSFET N-Channel 100V 35A 3-Pin TO-254AA - Bulk (Alt: JANSF2N7432) Min Qty: 25 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JANSF2N7432
JANSF2N7432 CAD Models
JANSF2N7432 Part Data Attributes
|
JANSF2N7432
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
JANSF2N7432
Infineon Technologies AG
Power Field-Effect Transistor, 35A I(D), 100V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 35 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-MSFM-P3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 201 A | |
Qualification Status | Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |