Part Details for JANSF2N7382 by International Rectifier
Results Overview of JANSF2N7382 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSF2N7382 Information
JANSF2N7382 by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JANSF2N7382
JANSF2N7382 CAD Models
JANSF2N7382 Part Data Attributes
|
JANSF2N7382
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
JANSF2N7382
International Rectifier
Power Field-Effect Transistor, 11A I(D), 100V, 0.35ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RADIATION HARDENED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.35 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-257AA | |
JESD-30 Code | R-MSFM-P3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/615 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANSF2N7382
This table gives cross-reference parts and alternative options found for JANSF2N7382. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSF2N7382, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRHY9130CMSCS | International Rectifier | Check for Price | Power Field-Effect Transistor, 11A I(D), 100V, 0.35ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA | JANSF2N7382 vs IRHY9130CMSCS |
IRHY9130CMPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 11A I(D), 100V, 0.35ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA | JANSF2N7382 vs IRHY9130CMPBF |
JANSF2N7382 | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 11A I(D), 100V, 0.35ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA, TO-257AA, 3 PIN | JANSF2N7382 vs JANSF2N7382 |
JANSR2N7382 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 11A I(D), 100V, 0.35ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA, | JANSF2N7382 vs JANSR2N7382 |
IRHY93130CM | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 11A I(D), 100V, 0.35ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA, | JANSF2N7382 vs IRHY93130CM |
JANSF2N7382 | Defense Logistics Agency | Check for Price | Power Field-Effect Transistor, 11A I(D), 100V, 0.35ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA, TO-257AA, 3 PIN | JANSF2N7382 vs JANSF2N7382 |