Part Details for JANSF2N7381 by Infineon Technologies AG
Results Overview of JANSF2N7381 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSF2N7381 Information
JANSF2N7381 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JANSF2N7381
JANSF2N7381 CAD Models
JANSF2N7381 Part Data Attributes
|
JANSF2N7381
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
JANSF2N7381
Infineon Technologies AG
Power Field-Effect Transistor, 9.4A I(D), 200V, 0.49ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-257AA, HERMETIC SEALED, CERAMIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 9.4 A | |
Drain-source On Resistance-Max | 0.49 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-257AA | |
JESD-30 Code | R-CSFM-P3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 37.6 A | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/614 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |