Part Details for JANSF2N6987 by Microsemi Corporation
Results Overview of JANSF2N6987 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSF2N6987 Information
JANSF2N6987 by Microsemi Corporation is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JANSF2N6987
JANSF2N6987 CAD Models
JANSF2N6987 Part Data Attributes
|
JANSF2N6987
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANSF2N6987
Microsemi Corporation
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
DC Current Gain-Min (hFE) | 100 | |
Operating Temperature-Max | 200 °C | |
Qualification Status | Not Qualified | |
Surface Mount | NO |
Alternate Parts for JANSF2N6987
This table gives cross-reference parts and alternative options found for JANSF2N6987. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSF2N6987, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANSF2N6987 | Microchip Technology Inc | $198.9256 | Transistor | JANSF2N6987 vs JANSF2N6987 |