Part Details for JANSF2N5154U3/TR by Microchip Technology Inc
Results Overview of JANSF2N5154U3/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSF2N5154U3/TR Information
JANSF2N5154U3/TR by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSF2N5154U3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK7847
|
Newark | 80V 2A 1W Npn Low Profile Cer Rh Power Bjt Smt Tr Rohs Compliant: Yes |Microchip JANSF2N5154U3/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$219.0000 / $245.2800 | Buy Now |
DISTI #
150-JANSF2N5154U3/TR-ND
|
DigiKey | TRANS NPN 80V 2A U3 Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$245.2800 | Buy Now |
DISTI #
JANSF2N5154U3/TR
|
Avnet Americas | Transistor GP BJT NPN 80V 2A 3-Pin SMD - Tape and Reel (Alt: JANSF2N5154U3/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$206.5608 / $220.5768 | Buy Now |
DISTI #
579-JANSF2N5154U3/TR
|
Mouser Electronics | Bipolar Transistors - BJT 80V 2A 1W NPN Low Profile CER RH Power BJT SMT TR RoHS: Not Compliant | 0 |
|
$245.2800 | Order Now |
DISTI #
JANSF2N5154U3/TR
|
Microchip Technology Inc | RH Power BJT _ U3, Projected EOL: 2049-11-23 COO: United States of America ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$221.4000 / $606.4600 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$213.6600 / $250.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$221.4000 / $606.4600 | Buy Now |