Part Details for JANSF2N5151L by Semicoa Semiconductors
Results Overview of JANSF2N5151L by Semicoa Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSF2N5151L Information
JANSF2N5151L by Semicoa Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSF2N5151L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANSF2N5151L
|
Avnet Americas | - Bulk (Alt: JANSF2N5151L) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JANSF2N5151L
JANSF2N5151L CAD Models
JANSF2N5151L Part Data Attributes
|
JANSF2N5151L
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANSF2N5151L
Semicoa Semiconductors
Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | TO-5 | |
Package Description | TO-5, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks |
Alternate Parts for JANSF2N5151L
This table gives cross-reference parts and alternative options found for JANSF2N5151L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSF2N5151L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANSF2N5151 | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN | JANSF2N5151L vs JANSF2N5151 |
JANTXV2N5151 | New England Semiconductor | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-205, 3 PIN | JANSF2N5151L vs JANTXV2N5151 |
JANTX2N5151 | New England Semiconductor | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-205, 3 PIN | JANSF2N5151L vs JANTX2N5151 |
2N5151 | Solid State Devices Inc (SSDI) | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, CASE STYLE W, TO-5, 3 PIN | JANSF2N5151L vs 2N5151 |
JAN2N5151 | New England Semiconductor | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-205, 3 PIN | JANSF2N5151L vs JAN2N5151 |
JAN2N5151L | Cobham Semiconductor Solutions | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | JANSF2N5151L vs JAN2N5151L |
JANS2N5151L | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 | JANSF2N5151L vs JANS2N5151L |
2N5151R1 | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | JANSF2N5151L vs 2N5151R1 |
JANTXV2N5151L | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, SIMILAR TO TO-205, 3 PIN | JANSF2N5151L vs JANTXV2N5151L |