Part Details for JANSF2N3634UB by Microsemi Corporation
Results Overview of JANSF2N3634UB by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSF2N3634UB Information
JANSF2N3634UB by Microsemi Corporation is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JANSF2N3634UB
JANSF2N3634UB CAD Models
JANSF2N3634UB Part Data Attributes
|
JANSF2N3634UB
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANSF2N3634UB
Microsemi Corporation
Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC PACKAGE-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 |