Part Details for JANSF2N2907AUB by Semicoa Semiconductors
Results Overview of JANSF2N2907AUB by Semicoa Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSF2N2907AUB Information
JANSF2N2907AUB by Semicoa Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSF2N2907AUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANSF2N2907AUB
|
Avnet Americas | Transistor GP BJT PNP 60V 0.6A 3-Pin CSOT-23 - Bulk (Alt: JANSF2N2907AUB) Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$64.3841 / $76.7410 | Buy Now |
Part Details for JANSF2N2907AUB
JANSF2N2907AUB CAD Models
JANSF2N2907AUB Part Data Attributes
|
JANSF2N2907AUB
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANSF2N2907AUB
Semicoa Semiconductors
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-XDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANSF2N2907AUB
This table gives cross-reference parts and alternative options found for JANSF2N2907AUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSF2N2907AUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANSF2N2907AUB | Microchip Technology Inc | $162.0270 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | JANSF2N2907AUB vs JANSF2N2907AUB |
JANSF2N2907AUBC | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC PACKAGE-4 | JANSF2N2907AUB vs JANSF2N2907AUBC |
JANSF2N2907AUBC | Semicoa Semiconductors | Check for Price | Transistor, | JANSF2N2907AUB vs JANSF2N2907AUBC |