Part Details for JANSF2N2907AUB by Microchip Technology Inc
Results Overview of JANSF2N2907AUB by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSF2N2907AUB Information
JANSF2N2907AUB by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSF2N2907AUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2689
|
Newark | 60V 600Ma 500Mw Pnp 3 Pin Cer Rh Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANSF2N2907AUB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.0900 / $146.8200 | Buy Now |
DISTI #
JANSF2N2907AUB-ND
|
DigiKey | TRANS PNP 60V 0.6A UBC Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.8200 | Buy Now |
DISTI #
JANSF2N2907AUB
|
Avnet Americas | Transistor GP BJT PNP 60V 0.6A 3-Pin SMD - Bulk (Alt: JANSF2N2907AUB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$123.6417 / $132.0313 | Buy Now |
DISTI #
579-JANSF2N2907AUB
|
Mouser Electronics | Bipolar Transistors - BJT 60V 600mA 500mW PNP 3 Pin CER RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$146.8200 | Order Now |
DISTI #
JANSF2N2907AUB
|
Microchip Technology Inc | RH Small-Signal BJT _ UB, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 49 Factory Stock |
|
$132.5200 / $363.0100 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$127.8900 / $149.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 49 Factory Stock |
|
$132.5200 / $363.0100 | Buy Now |
Part Details for JANSF2N2907AUB
JANSF2N2907AUB CAD Models
JANSF2N2907AUB Part Data Attributes
|
JANSF2N2907AUB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSF2N2907AUB
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-XDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANSF2N2907AUB
This table gives cross-reference parts and alternative options found for JANSF2N2907AUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSF2N2907AUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANSF2N2907AUBC | Semicoa Semiconductors | Check for Price | Transistor, | JANSF2N2907AUB vs JANSF2N2907AUBC |