Part Details for JANSF2N2905A by Semicoa Semiconductors
Results Overview of JANSF2N2905A by Semicoa Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSF2N2905A Information
JANSF2N2905A by Semicoa Semiconductors is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSF2N2905A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANSF2N2905A
|
Avnet Americas | - Bulk (Alt: JANSF2N2905A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$65.0980 / $78.7387 | Buy Now |
Part Details for JANSF2N2905A
JANSF2N2905A CAD Models
JANSF2N2905A Part Data Attributes
|
JANSF2N2905A
Semicoa Semiconductors
Buy Now
|
Compare Parts:
JANSF2N2905A
Semicoa Semiconductors
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Package Description | SIMILAR TO TO-39, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 34 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.8 W | |
Power Dissipation-Max (Abs) | 3 W | |
Reference Standard | MIL-PRF-19500 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |