Part Details for JANSF2N2369AUA by Microchip Technology Inc
Results Overview of JANSF2N2369AUA by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSF2N2369AUA Information
JANSF2N2369AUA by Microchip Technology Inc is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSF2N2369AUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2683
|
Newark | 15V 200Ma 680Mw Rh Small-Signal Bjt Smt Ua Rohs Compliant: Yes |Microchip JANSF2N2369AUA RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.8000 / $166.6600 | Buy Now |
DISTI #
JANSF2N2369AUA-ND
|
DigiKey | TRANS NPN 15V UA Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$166.6608 | Buy Now |
DISTI #
JANSF2N2369AUA
|
Avnet Americas | Transistor NPN 15V 0.1A 3-Pin Surface Mount Tray - Bulk (Alt: JANSF2N2369AUA) Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$139.3632 / $148.8000 | Buy Now |
DISTI #
494-JANSF2N2369AUA
|
Mouser Electronics | Bipolar Transistors - BJT 15V 200mA 680mW RH Small-Signal BJT SMT RoHS: Not Compliant | 0 |
|
$166.6600 | Order Now |
DISTI #
JANSF2N2369AUA
|
Microchip Technology Inc | RH Small-Signal BJT _ UA, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$150.4300 / $412.0600 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$145.1700 / $170.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$150.4300 / $412.0600 | Buy Now |
Part Details for JANSF2N2369AUA
JANSF2N2369AUA CAD Models
JANSF2N2369AUA Part Data Attributes
|
JANSF2N2369AUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSF2N2369AUA
Microchip Technology Inc
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 29 Weeks |
Alternate Parts for JANSF2N2369AUA
This table gives cross-reference parts and alternative options found for JANSF2N2369AUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSF2N2369AUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANSF2N2369AUA | Defense Logistics Agency | Check for Price | Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, | JANSF2N2369AUA vs JANSF2N2369AUA |