Part Details for JANSF2N2221AUBC by Semicoa Semiconductors
Results Overview of JANSF2N2221AUBC by Semicoa Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSF2N2221AUBC Information
JANSF2N2221AUBC by Semicoa Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSF2N2221AUBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANSF2N2221AUBC
|
Avnet Americas | - Waffle Pack (Alt: JANSF2N2221AUBC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 111 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |
Part Details for JANSF2N2221AUBC
JANSF2N2221AUBC CAD Models
JANSF2N2221AUBC Part Data Attributes
|
JANSF2N2221AUBC
Semicoa Semiconductors
Buy Now
|
Compare Parts:
JANSF2N2221AUBC
Semicoa Semiconductors
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Package Description | CERAMIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/255 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JANSF2N2221AUBC
This table gives cross-reference parts and alternative options found for JANSF2N2221AUBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSF2N2221AUBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N2221AUBCE3 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 | JANSF2N2221AUBC vs 2N2221AUBCE3 |