Part Details for JANS2N6251T1 by Defense Logistics Agency
Results Overview of JANS2N6251T1 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS2N6251T1 Information
JANS2N6251T1 by Defense Logistics Agency is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JANS2N6251T1
JANS2N6251T1 CAD Models
JANS2N6251T1 Part Data Attributes
|
JANS2N6251T1
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANS2N6251T1
Defense Logistics Agency
Power Bipolar Transistor, 10A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, TO-254, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | TO-254, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 6 | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-XSFM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/510 | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for JANS2N6251T1
This table gives cross-reference parts and alternative options found for JANS2N6251T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N6251T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS2N6251T1 | Microchip Technology Inc | $2,452.7090 | Power Bipolar Transistor, 10A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA | JANS2N6251T1 vs JANS2N6251T1 |
JAN2N6251T1 | Defense Logistics Agency | Check for Price | Power Bipolar Transistor, 10A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, TO-254, 3 PIN | JANS2N6251T1 vs JAN2N6251T1 |
JANTXV2N6251T1 | Defense Logistics Agency | Check for Price | Power Bipolar Transistor, 10A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, TO-254, 3 PIN | JANS2N6251T1 vs JANTXV2N6251T1 |
2N6251T1 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 10A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, TO-254, 3 PIN | JANS2N6251T1 vs 2N6251T1 |
JANS2N6251T1 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 10A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, TO-254, 3 PIN | JANS2N6251T1 vs JANS2N6251T1 |
JANTX2N6251T1 | Defense Logistics Agency | Check for Price | Power Bipolar Transistor, 10A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, TO-254, 3 PIN | JANS2N6251T1 vs JANTX2N6251T1 |
2N6251T1E3 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 10A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, TO-254, 3 PIN | JANS2N6251T1 vs 2N6251T1E3 |
2N6251T1 | Microchip Technology Inc | Check for Price | Power Bipolar Transistor, 10A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA | JANS2N6251T1 vs 2N6251T1 |
JANTX2N6251T1 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 10A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, TO-254, 3 PIN | JANS2N6251T1 vs JANTX2N6251T1 |
JANTXV2N6251T1 | Microchip Technology Inc | Check for Price | Power Bipolar Transistor, 10A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA | JANS2N6251T1 vs JANTXV2N6251T1 |