Part Details for JANS2N6193U3 by Microchip Technology Inc
Results Overview of JANS2N6193U3 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS2N6193U3 Information
JANS2N6193U3 by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANS2N6193U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4757
|
Newark | 100V 5A 1W Pnp Low Profile Cer Power Bjt Smt U3 Rohs Compliant: Yes |Microchip JANS2N6193U3 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$443.1400 / $496.3100 | Buy Now |
DISTI #
JANS2N6193U3
|
Avnet Americas | Transistor GP BJT PNP 100V 5A 3-Pin TO-39 - Bulk (Alt: JANS2N6193U3) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$425.4144 / $443.1375 | Buy Now |
DISTI #
579-JANS2N6193U3
|
Mouser Electronics | Bipolar Transistors - BJT 100V 5A 1W PNP Low Profile CER Power BJT SMT RoHS: Not Compliant | 0 |
|
$580.5600 | Order Now |
DISTI #
JANS2N6193U3
|
Microchip Technology Inc | Power BJT _ U3, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$443.4200 / $1,268.0600 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$443.1400 / $472.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$443.4200 / $1,268.0600 | Buy Now |
Part Details for JANS2N6193U3
JANS2N6193U3 CAD Models
JANS2N6193U3 Part Data Attributes
|
JANS2N6193U3
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANS2N6193U3
Microchip Technology Inc
Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 22 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-CBCC-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 100 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/561 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 2200 ns | |
Turn-on Time-Max (ton) | 200 ns |
Alternate Parts for JANS2N6193U3
This table gives cross-reference parts and alternative options found for JANS2N6193U3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N6193U3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS2N6193U3 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, | JANS2N6193U3 vs JANS2N6193U3 |