Part Details for JANS2N5666 by VPT Components
Results Overview of JANS2N5666 by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS2N5666 Information
JANS2N5666 by VPT Components is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANS2N5666
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS2N5666
|
Avnet Americas | - Bulk (Alt: JANS2N5666) RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$30.5497 / $32.6750 | Buy Now |
DISTI #
JANS2N5666
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/455 Min Qty: 40 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$36.9000 | Buy Now |
Part Details for JANS2N5666
JANS2N5666 CAD Models
JANS2N5666 Part Data Attributes
|
JANS2N5666
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANS2N5666
VPT Components
Power Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 111 Weeks | |
Date Of Intro | 2020-02-13 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Base Capacitance-Max | 120 pF | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.2 W | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1500 ns | |
Turn-on Time-Max (ton) | 250 ns | |
VCEsat-Max | 1 V |
JANS2N5666 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for JANS2N5666 is -55°C to 150°C, although it can withstand storage temperatures from -65°C to 200°C.
-
Yes, JANS2N5666 is a radiation-hardened component, designed to withstand the harsh conditions of space and other high-radiation environments.
-
The maximum power dissipation for JANS2N5666 is 1.5 watts, and it is recommended to use a heat sink to ensure reliable operation.
-
Yes, JANS2N5666 is compatible with lead-free soldering, making it suitable for use in modern electronic assemblies.
-
The typical turn-on time for JANS2N5666 is around 10-20 nanoseconds, although this can vary depending on the specific application and operating conditions.