Part Details for JANS2N5551UBT by STMicroelectronics
Results Overview of JANS2N5551UBT by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS2N5551UBT Information
JANS2N5551UBT by STMicroelectronics is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANS2N5551UBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS2N5551UBT
|
Avnet Americas | - Bulk (Alt: JANS2N5551UBT) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
JANS2N5551UBT
|
Avnet Silica | (Alt: JANS2N5551UBT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for JANS2N5551UBT
JANS2N5551UBT CAD Models
JANS2N5551UBT Part Data Attributes
|
JANS2N5551UBT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
JANS2N5551UBT
STMicroelectronics
Rad-Hard 160 V, 0.5 A NPN transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-XDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.36 W | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.2 V |
JANS2N5551UBT Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the JANS2N5551UBT is -55°C to 150°C, as per the MIL-PRF-19500 standard.
-
Yes, the JANS2N5551UBT is a radiation-hardened transistor, designed to withstand the harsh conditions of space and other high-radiation environments.
-
The maximum collector-emitter voltage (Vce) for the JANS2N5551UBT is 150V, as per the datasheet.
-
Yes, the JANS2N5551UBT is suitable for switching applications due to its high switching speed and low saturation voltage.
-
Yes, the JANS2N5551UBT is compatible with lead-free soldering, making it suitable for use in RoHS-compliant designs.