Part Details for JANS2N5154U3 by Defense Logistics Agency
Results Overview of JANS2N5154U3 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS2N5154U3 Information
JANS2N5154U3 by Defense Logistics Agency is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JANS2N5154U3
JANS2N5154U3 CAD Models
JANS2N5154U3 Part Data Attributes
|
JANS2N5154U3
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANS2N5154U3
Defense Logistics Agency
Small Signal Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
Alternate Parts for JANS2N5154U3
This table gives cross-reference parts and alternative options found for JANS2N5154U3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N5154U3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANSL2N5154 | Microchip Technology Inc | $105.9419 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | JANS2N5154U3 vs JANSL2N5154 |
JANS2N5154L | Microchip Technology Inc | $74.9402 | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin | JANS2N5154U3 vs JANS2N5154L |
JANS2N5154L | Cobham Semiconductor Solutions | Check for Price | Small Signal Bipolar Transistor | JANS2N5154U3 vs JANS2N5154L |
JANKCER2N5154 | VPT Components | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | JANS2N5154U3 vs JANKCER2N5154 |
JANTX2N5154L | MACOM | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | JANS2N5154U3 vs JANTX2N5154L |
JANKCDR2N5154 | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | JANS2N5154U3 vs JANKCDR2N5154 |
JANSR2N5154 | MACOM | Check for Price | Small Signal Bipolar Transistor, | JANS2N5154U3 vs JANSR2N5154 |
JANSD2N5154L | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, | JANS2N5154U3 vs JANSD2N5154L |
JANTX2N5154U3 | VPT Components | Check for Price | Small Signal Bipolar Transistor, | JANS2N5154U3 vs JANTX2N5154U3 |
JANTXV2N5154L | VPT Components | Check for Price | Small Signal Bipolar Transistor, | JANS2N5154U3 vs JANTXV2N5154L |