Part Details for JANS2N5153L by Microchip Technology Inc
Results Overview of JANS2N5153L by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS2N5153L Information
JANS2N5153L by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANS2N5153L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4734
|
Newark | 80V 2A 1W Pnp Long-Lead Power Bjt Tht To-5 Rohs Compliant: Yes |Microchip JANS2N5153L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.6300 / $67.9000 | Buy Now |
DISTI #
JANS2N5153L-ND
|
DigiKey | TRANS PNP 80V 2A TO-5AA Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.9000 | Buy Now |
DISTI #
JANS2N5153L
|
Avnet Americas | Trans GP BJT PNP 80V 2A 3-Pin TO-5 - Bulk (Alt: JANS2N5153L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$56.7840 / $60.6250 | Buy Now |
DISTI #
494-JANS2N5153L
|
Mouser Electronics | Bipolar Transistors - BJT 80V 2A 1W PNP Long-Lead Power BJT THT RoHS: Not Compliant | 0 |
|
$67.9000 | Order Now |
DISTI #
JANS2N5153L
|
Microchip Technology Inc | Power BJT _ TO-5, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 422 Factory Stock |
|
$59.4100 / $121.2500 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tray | 0 |
|
$59.1500 / $69.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 422 Factory Stock |
|
$59.4100 / $121.2500 | Buy Now |
Part Details for JANS2N5153L
JANS2N5153L CAD Models
JANS2N5153L Part Data Attributes
|
JANS2N5153L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS2N5153L
Microchip Technology Inc
Small Signal Bipolar Transistor, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 29 Weeks | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Qualified | |
Reference Standard | MILITARY STANDARD (USA) | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JANS2N5153L
This table gives cross-reference parts and alternative options found for JANS2N5153L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N5153L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN2N5153L | MACOM | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, SIMILAR TO TO-205, 3 PIN | JANS2N5153L vs JAN2N5153L |
2N5153 | Hi-Tron Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | JANS2N5153L vs 2N5153 |
JANTX2N5153 | MACOM | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-205, 3 PIN | JANS2N5153L vs JANTX2N5153 |
2N5153 | Semiconductor Technology Inc | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | JANS2N5153L vs 2N5153 |
JANS2N5153 | Cobham Semiconductor Solutions | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-205, 3 PIN | JANS2N5153L vs JANS2N5153 |