Part Details for JANS2N5109 by Semicoa Semiconductors
Results Overview of JANS2N5109 by Semicoa Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS2N5109 Information
JANS2N5109 by Semicoa Semiconductors is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANS2N5109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS2N5109
|
Avnet Americas | - Bulk (Alt: JANS2N5109) Min Qty: 50 Package Multiple: 50 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$60.5605 / $146.3665 | Buy Now |
Part Details for JANS2N5109
JANS2N5109 CAD Models
JANS2N5109 Part Data Attributes
|
JANS2N5109
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANS2N5109
Semicoa Semiconductors
RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED, METAL CAN-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | TO-39 | |
Package Description | HERMETIC SEALED, METAL CAN-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Collector Current-Max (IC) | 0.4 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/453 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1200 MHz |
Alternate Parts for JANS2N5109
This table gives cross-reference parts and alternative options found for JANS2N5109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N5109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N4428 | Motorola Semiconductor Products | Check for Price | RF Small Signal Bipolar Transistor, 0.425A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39 | JANS2N5109 vs 2N4428 |
2N5109 | Baneasa SA | Check for Price | RF Small Signal Bipolar Transistor, TO-39, | JANS2N5109 vs 2N5109 |
2N4428 | Crimson Semiconductor Inc | Check for Price | RF Small Signal Bipolar Transistor, 0.425A I(C), Silicon, NPN, TO-39, TO-39, 3 PIN | JANS2N5109 vs 2N4428 |
2N4428 | Thales Group | Check for Price | RF Small Signal Bipolar Transistor, 0.425A I(C), 1-Element, Silicon, NPN, TO-39, TO-39, 3 PIN | JANS2N5109 vs 2N4428 |
2N5109 | Motorola Mobility LLC | Check for Price | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-205AD | JANS2N5109 vs 2N5109 |
2N5109 | Microsemi Corporation | Check for Price | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, M246, 3 PIN | JANS2N5109 vs 2N5109 |
2N5109 | Intersil Corporation | Check for Price | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | JANS2N5109 vs 2N5109 |
JANTXV2N5109 | Semicoa Semiconductors | Check for Price | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED, METAL CAN-3 | JANS2N5109 vs JANTXV2N5109 |
JANS2N5109 Frequently Asked Questions (FAQ)
-
The recommended mounting technique is to use a thermally conductive epoxy or solder to attach the device to a heat sink or printed circuit board. Ensure the heat sink is properly insulated to prevent electrical shock.
-
Use proper ESD protection measures, such as wrist straps, mats, and packaging, to prevent damage to the device. Avoid touching the device's pins or leads, and use ESD-safe tools and equipment.
-
The maximum SOA is not explicitly stated in the datasheet, but it's generally recommended to operate the device within the specified voltage and current ratings to ensure reliability and prevent damage.
-
Yes, the JANS2N5109 can be used in switching applications, but ensure the device is properly biased and the switching frequency is within the recommended range to prevent overheating and reduce electromagnetic interference (EMI).
-
The thermal resistance can be calculated using the device's thermal impedance, which is typically provided in the datasheet. You can also use thermal modeling software or consult with a thermal expert to determine the thermal resistance.