Part Details for JANS2N4033UA by Microchip Technology Inc
Results Overview of JANS2N4033UA by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS2N4033UA Information
JANS2N4033UA by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANS2N4033UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS2N4033UA
|
Microchip Technology Inc | Small-Signal BJT _ UA, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 118 Factory Stock |
|
$453.6700 / $1,297.3900 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
JANS2N4033UA
|
Avnet Silica | (Alt: JANS2N4033UA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 31 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 118 Factory Stock |
|
$453.6700 / $1,297.3900 | Buy Now |
Part Details for JANS2N4033UA
JANS2N4033UA CAD Models
JANS2N4033UA Part Data Attributes
|
JANS2N4033UA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS2N4033UA
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 29 Weeks | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/512 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 210 ns | |
Turn-on Time-Max (ton) | 40 ns |
JANS2N4033UA Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the JANS2N4033UA is -55°C to 125°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside this range.
-
To ensure proper biasing, follow the recommended voltage and current specifications in the datasheet. Typically, a voltage supply of 3.3V ±10% and a current limit of 100mA are recommended. Additionally, ensure that the input and output pins are properly terminated to prevent signal reflections and noise.
-
The JANS2N4033UA is designed to operate up to 100 MHz, but the actual frequency of operation may be limited by the specific application, PCB layout, and signal integrity. It's essential to perform signal integrity analysis and simulation to ensure the device operates within its specified frequency range.
-
The JANS2N4033UA has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during assembly, testing, and storage. Use ESD-safe materials, grounding straps, and follow the recommended handling procedures outlined in the datasheet and industry standards.
-
To ensure optimal performance and signal integrity, follow the recommended PCB layout guidelines in the datasheet and application notes. Key considerations include keeping signal traces short, using controlled impedance, and minimizing noise coupling. Additionally, ensure that the device is properly decoupled and that power and ground planes are adequately separated.