Part Details for JANS2N3500L by Microchip Technology Inc
Results Overview of JANS2N3500L by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS2N3500L Information
JANS2N3500L by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANS2N3500L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4694
|
Newark | 150V 300Ma 1W Npn Long-Lead Small-Signal Bjt To-5 Rohs Compliant: Yes |Microchip JANS2N3500L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.5600 / $54.3900 | Buy Now |
DISTI #
JANS2N3500L-ND
|
DigiKey | TRANS NPN 150V 0.3A TO-5AA Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.3900 | Buy Now |
DISTI #
JANS2N3500L
|
Avnet Americas | Trans GP BJT NPN 150V 300mA 3-Pin TO-5 Tray - Bulk (Alt: JANS2N3500L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$45.4848 / $48.5625 | Buy Now |
DISTI #
579-JANS2N3500L
|
Mouser Electronics | Bipolar Transistors - BJT 150V 300mA 1W NPN Long-Lead Small-Signal BJT RoHS: Not Compliant | 0 |
|
$54.3900 | Order Now |
DISTI #
JANS2N3500L
|
Microchip Technology Inc | Small-Signal BJT _ TO-5, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.5900 / $97.1200 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Tray | 0 |
|
$47.3800 / $55.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$47.5900 / $97.1200 | Buy Now |
Part Details for JANS2N3500L
JANS2N3500L CAD Models
JANS2N3500L Part Data Attributes
|
JANS2N3500L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS2N3500L
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 29 Weeks |
Alternate Parts for JANS2N3500L
This table gives cross-reference parts and alternative options found for JANS2N3500L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N3500L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3500 | Hi-Tron Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, NPN, Silicon, TO-5, TO-5, 3 PIN | JANS2N3500L vs 2N3500 |
JAN2N3500L | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | JANS2N3500L vs JAN2N3500L |
2N3500 | Space Power Electronics Inc | Check for Price | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, NPN, Silicon, TO-5, TO-5, 3 PIN | JANS2N3500L vs 2N3500 |
JAN2N3500L | Motorola Mobility LLC | Check for Price | 300mA, 150V, NPN, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-5, 3 PIN | JANS2N3500L vs JAN2N3500L |
2N3500E4 | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | JANS2N3500L vs 2N3500E4 |
JANTX2N3500 | Raytheon Semiconductor | Check for Price | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-39, | JANS2N3500L vs JANTX2N3500 |
JANTX2N3500 | CRYSTALONICS Inc | Check for Price | Small Signal Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN | JANS2N3500L vs JANTX2N3500 |