Part Details for JANS2N3499UB/TR by Microchip Technology Inc
Results Overview of JANS2N3499UB/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS2N3499UB/TR Information
JANS2N3499UB/TR by Microchip Technology Inc is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANS2N3499UB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5973
|
Newark | 100V 500Ma 1W Npn 3 Pin Cre Small-Signal Bjt Tr Ub Rohs Compliant: Yes |Microchip JANS2N3499UB/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$76.3100 / $85.4700 | Buy Now |
DISTI #
150-JANS2N3499UB/TR-ND
|
DigiKey | TRANS NPN 100V 0.5A UB Min Qty: 50 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$79.3705 / $85.4700 | Buy Now |
DISTI #
JANS2N3499UB/TR
|
Avnet Americas | SMALL-SIGNAL BJT - Tape and Reel (Alt: JANS2N3499UB/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$71.4720 / $76.3125 | Buy Now |
DISTI #
579-JANS2N3499UB/TR
|
Mouser Electronics | Bipolar Transistors - BJT 100V 500mA 1W NPN 3 Pin Cre Small-Signal BJT TR RoHS: Not Compliant | 0 |
|
$85.4700 | Order Now |
DISTI #
JANS2N3499UB/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$74.7900 / $199.5900 | Buy Now |
|
NAC | Small-Signal BJT, UB RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$74.4500 / $87.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$74.7900 / $199.5900 | Buy Now |