Part Details for JANS2N2946A by Microchip Technology Inc
Results Overview of JANS2N2946A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS2N2946A Information
JANS2N2946A by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANS2N2946A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5968
|
Newark | 35V 200Ma 400Mw Small-Signal Bjt Tht To-46 Rohs Compliant: Yes |Microchip JANS2N2946A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.4400 / $114.7300 | Buy Now |
DISTI #
150-JANS2N2946A-ND
|
DigiKey | TRANS PNP 35V 0.1A TO-46 Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.7300 | Buy Now |
DISTI #
JANS2N2946A
|
Avnet Americas | Transistor BJT PNP 35V 100A 3-Pin TO-46 - Bulk (Alt: JANS2N2946A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$95.9424 / $102.4375 | Buy Now |
DISTI #
579-JANS2N2946A
|
Mouser Electronics | Bipolar Transistors - BJT 35V 200mA 400mW Small-Signal BJT THT RoHS: Not Compliant | 0 |
|
$118.8100 | Order Now |
DISTI #
JANS2N2946A
|
Microchip Technology Inc | Small-Signal BJT _ TO-46, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$100.3900 / $267.9100 | Buy Now |
|
NAC | Small-Signal BJT, TO-46 RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$99.9400 / $117.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$100.3900 / $267.9100 | Buy Now |
Part Details for JANS2N2946A
JANS2N2946A CAD Models
JANS2N2946A Part Data Attributes
|
JANS2N2946A
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANS2N2946A
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO TO-46, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 29 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 35 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/382E | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | CHOPPER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5 MHz | |
Turn-off Time-Max (toff) | 450 ns | |
Turn-on Time-Max (ton) | 150 ns |
Alternate Parts for JANS2N2946A
This table gives cross-reference parts and alternative options found for JANS2N2946A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N2946A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS2N2946A | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-46, 3 PIN | JANS2N2946A vs JANS2N2946A |