Part Details for JANS2N2920L by Microchip Technology Inc
Results Overview of JANS2N2920L by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS2N2920L Information
JANS2N2920L by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANS2N2920L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4682
|
Newark | 60V 30Ma 350Mw Dual Small-Signal Bjt Tht To-78 Rohs Compliant: Yes |Microchip JANS2N2920L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.8500 / $183.5100 | Buy Now |
DISTI #
JANS2N2920L-ND
|
DigiKey | TRANS 2NPN 60V 30MA TO-78-6 Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$183.5106 | Buy Now |
DISTI #
JANS2N2920L
|
Avnet Americas | Dual, Matched, Low Power - Bulk (Alt: JANS2N2920L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$153.4560 / $163.8500 | Buy Now |
DISTI #
494-JANS2N2920L
|
Mouser Electronics | Bipolar Transistors - BJT 60V 30mA 350mW Dual Small-Signal BJT THT RoHS: Not Compliant | 0 |
|
$183.5100 | Order Now |
DISTI #
JANS2N2920L
|
Microchip Technology Inc | Dual Small-Signal BJT _ TO-78, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$165.6400 / $453.7400 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$159.8500 / $187.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$165.6400 / $453.7400 | Buy Now |
Part Details for JANS2N2920L
JANS2N2920L CAD Models
JANS2N2920L Part Data Attributes
|
JANS2N2920L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS2N2920L
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-78, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 29 Weeks | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 300 | |
JESD-30 Code | O-MBCY-W6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JANS2N2920L
This table gives cross-reference parts and alternative options found for JANS2N2920L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N2920L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N2920 | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8 | JANS2N2920L vs 2N2920 |
JANTXV2N2920 | Raytheon Semiconductor | Check for Price | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-77, | JANS2N2920L vs JANTXV2N2920 |
2N2920 | Texas Instruments | Check for Price | 30mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-78 | JANS2N2920L vs 2N2920 |
JANS2N2920L | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, 6 PIN | JANS2N2920L vs JANS2N2920L |
JANS2N2920 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, 6 PIN | JANS2N2920L vs JANS2N2920 |
JANTX2N2920 | Texas Instruments | Check for Price | 30mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-78, 6 PIN | JANS2N2920L vs JANTX2N2920 |
JANTXV2N2920 | Texas Instruments | Check for Price | 30mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-78, 6 PIN | JANS2N2920L vs JANTXV2N2920 |
2N2920LE3 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, 6 PIN | JANS2N2920L vs 2N2920LE3 |
2N2920L | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon | JANS2N2920L vs 2N2920L |