Part Details for JANS2N2907AUB by STMicroelectronics
Results Overview of JANS2N2907AUB by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS2N2907AUB Information
JANS2N2907AUB by STMicroelectronics is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANS2N2907AUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS2N2907AUB
|
Avnet Americas | JANS2N2907AUB - Bulk (Alt: JANS2N2907AUB) RoHS: Not Compliant Min Qty: 500 Package Multiple: 10 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JANS2N2907AUB
JANS2N2907AUB CAD Models
JANS2N2907AUB Part Data Attributes
|
JANS2N2907AUB
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
JANS2N2907AUB
STMicroelectronics
600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, SURFACE MOUNT PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SURFACE MOUNT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-XDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/291M | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for JANS2N2907AUB
This table gives cross-reference parts and alternative options found for JANS2N2907AUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N2907AUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N2907AUB | Silicon Transistor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, LCC-3 | JANS2N2907AUB vs JANTX2N2907AUB |
2N2907ACSM-JQR-BG4 | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3 | JANS2N2907AUB vs 2N2907ACSM-JQR-BG4 |
JANTX2N2907AUB | Sertech Laboratories Inc | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | JANS2N2907AUB vs JANTX2N2907AUB |
2N2907ACSM | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3 | JANS2N2907AUB vs 2N2907ACSM |
JANTX2N2907AUB | TT Electronics OPTEK Technology | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | JANS2N2907AUB vs JANTX2N2907AUB |
61089-001 | Teledyne Micropac | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED PACKAGE-3 | JANS2N2907AUB vs 61089-001 |
2N2907CSMG4 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC1-3 | JANS2N2907AUB vs 2N2907CSMG4 |
JAN2N2907AUB | New England Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | JANS2N2907AUB vs JAN2N2907AUB |
JANTXV2N2907AUB | CRYSTALONICS Inc | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SURFACE MOUNT PACKAGE-3 | JANS2N2907AUB vs JANTXV2N2907AUB |