Part Details for JANS2N2905A by Semicoa Semiconductors
Results Overview of JANS2N2905A by Semicoa Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS2N2905A Information
JANS2N2905A by Semicoa Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANS2N2905A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS2N2905A
|
Avnet Americas | - Waffle Pack (Alt: JANS2N2905A) Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$34.7875 / $42.0945 | Buy Now |
|
Quest Components | 600 MA, 60 V, PNP, SI, SMALL SIGNAL TRANSISTOR, TO-39 | 26 |
|
$7.5000 / $15.0000 | Buy Now |
|
NexGen Digital | 5 |
|
RFQ |
Part Details for JANS2N2905A
JANS2N2905A CAD Models
JANS2N2905A Part Data Attributes
|
JANS2N2905A
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANS2N2905A
Semicoa Semiconductors
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | TO-39 | |
Package Description | HERMETIC SEALED, METAL CAN-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks |
Alternate Parts for JANS2N2905A
This table gives cross-reference parts and alternative options found for JANS2N2905A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N2905A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N2905AL | Motorola Mobility LLC | Check for Price | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, SIMILAR TO TO-39, 3 PIN | JANS2N2905A vs JANTX2N2905AL |
JANS2N2905A | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN | JANS2N2905A vs JANS2N2905A |
JAN2N2905AL | Motorola Mobility LLC | Check for Price | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, SIMILAR TO TO-39, 3 PIN | JANS2N2905A vs JAN2N2905AL |
2N2905A | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | JANS2N2905A vs 2N2905A |
JANS2N2905A | Motorola Mobility LLC | Check for Price | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, SIMILAR TO TO-39, 3 PIN | JANS2N2905A vs JANS2N2905A |
JANTXV2N2905AL | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN | JANS2N2905A vs JANTXV2N2905AL |
JANTXV2N2905A | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN | JANS2N2905A vs JANTXV2N2905A |
2N2905AG4 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-205AD, 3 PIN | JANS2N2905A vs 2N2905AG4 |