Part Details for JANS2N2484UBC/TR by Microchip Technology Inc
Results Overview of JANS2N2484UBC/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS2N2484UBC/TR Information
JANS2N2484UBC/TR by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANS2N2484UBC/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5967
|
Newark | 60V 50Ma 360Mw 3-Pin Cer Npn Small-Signal Bjt Tr Ubc Rohs Compliant: Yes |Microchip JANS2N2484UBC/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$89.8900 / $100.6700 | Buy Now |
DISTI #
150-JANS2N2484UBC/TR-ND
|
DigiKey | TRANS NPN 60V 0.05A UBC Min Qty: 50 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$93.4801 / $100.6704 | Buy Now |
DISTI #
JANS2N2484UBC/TR
|
Avnet Americas | - Tape and Reel (Alt: JANS2N2484UBC/TR) Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$84.7819 / $90.5347 | Buy Now |
DISTI #
579-JANS2N2484UBC/TR
|
Mouser Electronics | Bipolar Transistors - BJT 60V 50mA 360mW 3-Pin CER NPN Small-Signal BJT TR RoHS: Not Compliant | 0 |
|
$100.6700 | Order Now |
DISTI #
JANS2N2484UBC/TR
|
Microchip Technology Inc | Small-Signal BJT _ UBC, Projected EOL: 2049-02-06 COO: United States of America ECCN: 9A604.x Lead time: 35 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$88.0900 / $235.0900 | Buy Now |
|
NAC | Small-Signal BJT, UBC RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$87.7000 / $102.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$88.0900 / $235.0900 | Buy Now |
Part Details for JANS2N2484UBC/TR
JANS2N2484UBC/TR CAD Models
JANS2N2484UBC/TR Part Data Attributes
|
JANS2N2484UBC/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS2N2484UBC/TR
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 35 Weeks | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 225 | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/376 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |