Part Details for JANS1N7053-1/TR by Microchip Technology Inc
Results Overview of JANS1N7053-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N7053-1/TR Information
JANS1N7053-1/TR by Microchip Technology Inc is a Current Regulator Diode.
Current Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N7053-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4613
|
Newark | 100V 9.02Ma 500Mw Current Regulator Tht Do-35 Rohs Compliant: Yes |Microchip JANS1N7053-1/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.7300 / $143.0500 | Buy Now |
DISTI #
150-JANS1N7053-1/TR-ND
|
DigiKey | DIODE ZENER Min Qty: 50 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$143.0510 | Buy Now |
DISTI #
JANS1N7053-1/TR
|
Avnet Americas | Diode Current Regulator 60V 9.02mA 2-Pin DO-7 T/R - Tape and Reel (Alt: JANS1N7053-1/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$119.6256 / $127.7250 | Buy Now |
DISTI #
494-JANS1N7053-1/TR
|
Mouser Electronics | Current Regulator Diodes 100V 9.02MA 500MW Current Regulator THT RoHS: Not Compliant | 0 |
|
$143.0500 | Order Now |
DISTI #
JANS1N7053-1/TR
|
Microchip Technology Inc | Current Regulator _ DO-35, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 32 Weeks, 0 Days |
0 Alternates Available |
|
$143.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$129.1200 / $353.7000 | Buy Now |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$124.6100 / $145.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$129.1200 / $353.7000 | Buy Now |