Part Details for JANS1N7043CCT1 by International Rectifier
Results Overview of JANS1N7043CCT1 by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N7043CCT1 Information
JANS1N7043CCT1 by International Rectifier is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N7043CCT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$196.7000 | Buy Now |
|
Quest Components | 6 |
|
$245.0000 / $262.5000 | Buy Now |
Part Details for JANS1N7043CCT1
JANS1N7043CCT1 CAD Models
JANS1N7043CCT1 Part Data Attributes
|
JANS1N7043CCT1
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
JANS1N7043CCT1
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 100V V(RRM), Silicon, TO-254AA, HERMETIC SEALED PACKAGE-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-254AA | |
Package Description | HERMETIC SEALED PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/730 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for JANS1N7043CCT1
This table gives cross-reference parts and alternative options found for JANS1N7043CCT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N7043CCT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS1N7043CCT1 | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 100V V(RRM), Silicon, TO-254AA, HERMETIC SEALED PACKAGE-3 | JANS1N7043CCT1 vs JANS1N7043CCT1 |
JANS1N7043CCT1 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the JANS1N7043CCT1 is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the JANS1N7043CCT1 is a fast-recovery diode with a short reverse recovery time (trr) of 35ns, making it suitable for high-frequency switching applications up to 100 kHz.
-
The maximum allowable voltage transient for the JANS1N7043CCT1 is 1.5 times the rated voltage (Vr) for a duration of 10 ms.
-
Yes, the JANS1N7043CCT1 can be used in parallel to increase current handling, but it is essential to ensure that the diodes are matched for forward voltage drop and that the current sharing is balanced to prevent overheating.
-
The thermal resistance (RθJA) of the JANS1N7043CCT1 is 25°C/W, and the thermal resistance (RθJC) is 10°C/W.