Part Details for JANS1N7043CCT1 by Infineon Technologies AG
Results Overview of JANS1N7043CCT1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N7043CCT1 Information
JANS1N7043CCT1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANS1N7043CCT1
JANS1N7043CCT1 CAD Models
JANS1N7043CCT1 Part Data Attributes
|
JANS1N7043CCT1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
JANS1N7043CCT1
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 100V V(RRM), Silicon, TO-254AA, HERMETIC SEALED PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HERMETIC SEALED PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/730 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANS1N7043CCT1
This table gives cross-reference parts and alternative options found for JANS1N7043CCT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N7043CCT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N7043CCT1 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 100V V(RRM), Silicon, TO-254AA, HERMETIC SEALED PACKAGE-3 | JANS1N7043CCT1 vs JANTX1N7043CCT1 |
JANTXV1N7043CCT1 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 100V V(RRM), Silicon, TO-254AA, HERMETIC SEALED PACKAGE-3 | JANS1N7043CCT1 vs JANTXV1N7043CCT1 |
JANS1N7043CCT1 Frequently Asked Questions (FAQ)
-
Infineon recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
Infineon recommends following the derating curves in the datasheet for operation above 25°C. Additionally, ensure good thermal design, and consider using a heat sink or thermal interface material to reduce junction temperature.
-
The maximum allowed voltage on the gate pin is ±20V, but it's recommended to keep it within ±15V to ensure reliable operation and prevent damage to the device.
-
Yes, the JANS1N7043CCT1 is suitable for switching applications, but ensure that the switching frequency is within the recommended range (typically up to 100 kHz) and that the device is properly driven to prevent shoot-through currents.
-
Infineon recommends following standard ESD handling procedures, such as using an ESD wrist strap, mat, or workstation, and ensuring that all equipment and tools are properly grounded.