Part Details for JANS1N7037CCU1 by Defense Logistics Agency
Results Overview of JANS1N7037CCU1 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N7037CCU1 Information
JANS1N7037CCU1 by Defense Logistics Agency is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANS1N7037CCU1
JANS1N7037CCU1 CAD Models
JANS1N7037CCU1 Part Data Attributes
|
JANS1N7037CCU1
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANS1N7037CCU1
Defense Logistics Agency
Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 100V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SMD-1, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | HERMETIC SEALED, CERAMIC, SMD-1, 3 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | LOW POWER LOSS, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CBCC-N3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 35 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/730 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for JANS1N7037CCU1
This table gives cross-reference parts and alternative options found for JANS1N7037CCU1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N7037CCU1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N7037CCU1 | Microchip Technology Inc | $212.0095 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 100V V(RRM), Silicon | JANS1N7037CCU1 vs JANTX1N7037CCU1 |
JANTXV1N7037CCU1 | Microchip Technology Inc | $249.1192 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 100V V(RRM), Silicon | JANS1N7037CCU1 vs JANTXV1N7037CCU1 |
15CLQ100PBF | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 100V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SMD-1, 3 PIN | JANS1N7037CCU1 vs 15CLQ100PBF |
JANTXV1N7037CCU1 | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 100V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SMD-1, 3 PIN | JANS1N7037CCU1 vs JANTXV1N7037CCU1 |
JANTXV1N7037CCU1 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 100V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SMD-1, 3 PIN | JANS1N7037CCU1 vs JANTXV1N7037CCU1 |
JANTX1N7037CCU1 | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 100V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SMD-1, 3 PIN | JANS1N7037CCU1 vs JANTX1N7037CCU1 |
JANS1N7037CCU1 | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 100V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SMD-1, 3 PIN | JANS1N7037CCU1 vs JANS1N7037CCU1 |
JANS1N7037CCU1 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 100V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SMD-1, 3 PIN | JANS1N7037CCU1 vs JANS1N7037CCU1 |