Part Details for JANS1N6843CCU3 by International Rectifier
Results Overview of JANS1N6843CCU3 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6843CCU3 Information
JANS1N6843CCU3 by International Rectifier is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JANS1N6843CCU3
JANS1N6843CCU3 CAD Models
JANS1N6843CCU3 Part Data Attributes
|
JANS1N6843CCU3
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
JANS1N6843CCU3
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SMD-0.5, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | HERMETIC SEALED, CERAMIC, SMD-0.5, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-CBCC-N3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/681 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for JANS1N6843CCU3
This table gives cross-reference parts and alternative options found for JANS1N6843CCU3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6843CCU3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS1N6843CCU3 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SMD-0.5, 3 PIN | JANS1N6843CCU3 vs JANS1N6843CCU3 |
JANS1N6843CCU3 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the JANS1N6843CCU3 is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the JANS1N6843CCU3 is a fast-recovery diode with a switching time of 50 ns, making it suitable for high-frequency switching applications up to 100 kHz.
-
The maximum allowable voltage transient for the JANS1N6843CCU3 is 1.5 times the rated voltage (1500 V) for a duration of 10 ms.
-
Yes, the JANS1N6843CCU3 can be used in parallel to increase current handling, but it is essential to ensure that the diodes are matched and connected in a way that minimizes current imbalance and thermal mismatch.
-
The storage temperature range for the JANS1N6843CCU3 is -40°C to 150°C.