Part Details for JANS1N6642UBCC/TR by Microchip Technology Inc
Results Overview of JANS1N6642UBCC/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6642UBCC/TR Information
JANS1N6642UBCC/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N6642UBCC/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4584
|
Newark | 75V 300Ma 3 Pin Cer Signal Or Computer Diode Smt Tr Ub Rohs Compliant: Yes |Microchip JANS1N6642UBCC/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.2600 / $70.8500 | Buy Now |
DISTI #
150-JANS1N6642UBCC/TR-ND
|
DigiKey | DIODE ARRAY GP 75V 300MA UB Min Qty: 50 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$70.8504 | Buy Now |
DISTI #
JANS1N6642UBCC/TR
|
Avnet Americas | Diode Switching 75V 0.3A 3-Pin SMD T/R - Tape and Reel (Alt: JANS1N6642UBCC/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$59.2512 / $63.2625 | Buy Now |
DISTI #
494-JANS1N6642UBCCTR
|
Mouser Electronics | Small Signal Switching Diodes 75V 300mA 3 Pin CER Signal or Computer Diode SMT TR RoHS: Not Compliant | 0 |
|
$70.8500 | Order Now |
DISTI #
JANS1N6642UBCC/TR
|
Microchip Technology Inc | Signal or Computer Diode _ UB, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.0000 / $165.4600 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$61.7200 / $72.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$62.0000 / $165.4600 | Buy Now |