Part Details for JANS1N6642UB by Microchip Technology Inc
Results Overview of JANS1N6642UB by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6642UB Information
JANS1N6642UB by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N6642UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4579
|
Newark | 75V 300Ma 3 Pin Cer Signal Or Computer Diode Smt Ub Rohs Compliant: Yes |Microchip JANS1N6642UB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.5800 / $42.0800 | Buy Now |
DISTI #
JANS1N6642UB-ND
|
DigiKey | DIODE GEN PURP UB Min Qty: 50 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.0800 | Buy Now |
DISTI #
JANS1N6642UB
|
Avnet Americas | Diode Switching 75V 2.5A 3-Pin Case UB Waffle Pack - Bulk (Alt: JANS1N6642UB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$35.1936 / $37.5750 | Buy Now |
DISTI #
494-JANS1N6642UB
|
Mouser Electronics | Small Signal Switching Diodes 75V 300mA 3 Pin CER Signal or Computer Diode SMT RoHS: Not Compliant | 0 |
|
$42.0800 / $62.8100 | Order Now |
DISTI #
JANS1N6642UB
|
Microchip Technology Inc | Signal or Computer Diode _ UB, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1924 Factory Stock |
|
$36.8200 / $75.1500 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 8 Package Multiple: 1 | 0 |
|
$36.6600 / $42.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1924 Factory Stock |
|
$36.8200 / $75.1500 | Buy Now |
Part Details for JANS1N6642UB
JANS1N6642UB CAD Models
JANS1N6642UB Part Data Attributes
|
JANS1N6642UB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6642UB
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/578E | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for JANS1N6642UB
This table gives cross-reference parts and alternative options found for JANS1N6642UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6642UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS1N6642UB | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.3A, 100V V(RRM), Silicon, CERAMIC PACKAGE-3 | JANS1N6642UB vs JANS1N6642UB |
JANS1N6642UB Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the JANS1N6642UB is -55°C to 150°C, although it can withstand storage temperatures from -65°C to 200°C.
-
To ensure reliability, follow proper handling and storage procedures, use a clean and dry environment, and avoid exposing the device to mechanical stress, moisture, or radiation. Additionally, consider using a radiation-hardened version of the device, such as the JANS1N6642URH, for high-reliability applications.
-
The maximum allowable power dissipation for the JANS1N6642UB is 1.5 W, and it's essential to ensure that the device operates within this limit to prevent overheating and damage.
-
Yes, the JANS1N6642UB can be used in switching power supply applications, but it's crucial to ensure that the device is properly biased and that the switching frequency is within the recommended range to prevent overheating and electrical overstress.
-
To protect the JANS1N6642UB from ESD, use proper handling and storage procedures, such as using anti-static bags, wrist straps, and mats. Additionally, ensure that the device is properly grounded during assembly and testing.