Part Details for JANS1N6642U by Microchip Technology Inc
Results Overview of JANS1N6642U by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6642U Information
JANS1N6642U by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N6642U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N6642U-ND
|
DigiKey | DIODE STANDARD 75V 300MA D5D Min Qty: 50 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.7600 | Buy Now |
DISTI #
494-JANS1N6642U
|
Mouser Electronics | Small Signal Switching Diodes 75V 300mA Signal or Computer Diode SQ SMT RoHS: Not Compliant | 0 |
|
$15.5600 / $16.7600 | Order Now |
DISTI #
29443475
|
Verical | Diode Switching 75V 0.3A 2-Pin B-MELF Waffle RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1649 | Americas - 395 |
|
$24.6005 | Buy Now |
Part Details for JANS1N6642U
JANS1N6642U CAD Models
JANS1N6642U Part Data Attributes
|
JANS1N6642U
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6642U
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SURFACEMOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/578E | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N6642U
This table gives cross-reference parts and alternative options found for JANS1N6642U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6642U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N6642US | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon | JANS1N6642U vs JANTX1N6642US |
1N6642US | Cobham PLC | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | JANS1N6642U vs 1N6642US |
JANTX1N6642US | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, 1 Element, 0.3A, Silicon, | JANS1N6642U vs JANTX1N6642US |
JANS1N6642U | Compensated Devices Inc | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | JANS1N6642U vs JANS1N6642U |
JANTXV1N6642U | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACEMOUNT PACKAGE-2 | JANS1N6642U vs JANTXV1N6642U |
JAN1N6642US | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | JANS1N6642U vs JAN1N6642US |
JAN1N6642US | Cobham Semiconductor Solutions | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | JANS1N6642U vs JAN1N6642US |
JANTX1N6642US | Cobham Semiconductor Solutions | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | JANS1N6642U vs JANTX1N6642US |
1N6642U | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5D, 2 PIN | JANS1N6642U vs 1N6642U |
JANS1N6642U Frequently Asked Questions (FAQ)
-
For optimal thermal performance, it is recommended to use a thermal pad on the bottom of the package and connect it to a large copper area on the PCB. This helps to dissipate heat efficiently. Additionally, keeping the PCB traces and vias away from the thermal pad can reduce thermal resistance.
-
To ensure reliable operation in high-temperature environments, it is essential to follow proper derating guidelines for the device. The JANS1N6642U is rated for operation up to 150°C, but the maximum junction temperature should be limited to 125°C for reliable operation. Additionally, ensuring good thermal design and heat sinking can help to reduce the junction temperature.
-
The recommended soldering conditions for the JANS1N6642U are: peak temperature of 260°C, soldering time of 10-30 seconds, and a soldering iron temperature of 350°C. It is also recommended to use a solder with a melting point of 180-220°C to prevent damage to the device.
-
Yes, the JANS1N6642U can be used in switching power supply applications due to its high voltage and current ratings. However, it is essential to ensure that the device is properly biased and that the switching frequency is within the recommended range to prevent overheating and ensure reliable operation.
-
To handle ESD protection for the JANS1N6642U, it is recommended to follow proper ESD handling procedures during assembly and testing. This includes using ESD-safe materials, grounding personnel and equipment, and using ESD protection devices such as TVS diodes or ESD suppressors.